Part Details for NTTS2P03R2 by onsemi
Results Overview of NTTS2P03R2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTTS2P03R2 Information
NTTS2P03R2 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NTTS2P03R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86127158
|
Verical | Trans MOSFET P-CH 30V 3.75A 8-Pin Micro T/R Min Qty: 1337 Package Multiple: 1 Date Code: 0401 | Americas - 153353 |
|
$0.2806 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2.1A, 30V, P-Channel MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 153353 |
|
$0.1392 / $0.2245 | Buy Now |
|
Vyrian | Transistors | 151852 |
|
RFQ |
Part Details for NTTS2P03R2
NTTS2P03R2 CAD Models
NTTS2P03R2 Part Data Attributes
|
NTTS2P03R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTS2P03R2
onsemi
2100mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 846A-02, MICRO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 846A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTS2P03R2
This table gives cross-reference parts and alternative options found for NTTS2P03R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTS2P03R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTTS2P03R2G | onsemi | Check for Price | Power MOSFET 30V 2.48A 85 mOhm Single P-Channel Micro8, Micro 8 lead Surface Mount, 4000-REEL | NTTS2P03R2 vs NTTS2P03R2G |
MTSF2P03HDR2 | Rochester Electronics LLC | Check for Price | 2700mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICROPAK-8 | NTTS2P03R2 vs MTSF2P03HDR2 |
NTTS2P03R2G | Rochester Electronics LLC | Check for Price | 2100mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 846A-02, MICRO-8 | NTTS2P03R2 vs NTTS2P03R2G |
NTTS2P03R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for good airflow.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable heat sink, and implement thermal management techniques such as thermal monitoring and cooling systems.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range.
-
Yes, the NTTS2P03R2 is suitable for high-reliability and automotive applications due to its robust design, high-quality manufacturing process, and compliance with relevant industry standards such as AEC-Q101.
-
To handle ESD protection for the NTTS2P03R2, follow proper handling and storage procedures, use ESD-protective packaging and materials, and implement ESD protection circuits or devices in the system design.