-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V, -20A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1523
|
Newark | Pfet U8Fl 60V 5.4A 52Mohm Rohs Compliant: Yes |Onsemi NTTFS5116PLTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.4290 | Buy Now |
DISTI #
81Y7059
|
Newark | Mosfet, P-Ch, 60V, 5.7A, 175Deg C, 3.2W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:5.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi NTTFS5116PLTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 166 |
|
$0.4410 / $0.9980 | Buy Now |
DISTI #
24T3498
|
Newark | Pfet U8Fl 60V 5.4A 52Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS5116PLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4990 | Buy Now |
DISTI #
85AC2112
|
Newark | Mosfet, P-Ch, -60V, -5.7A, Wdfn-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-5.7A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.037Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Onsemi NTTFS5116PLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3760 / $0.4060 | Buy Now |
DISTI #
NTTFS5116PLTAGOSCT-ND
|
DigiKey | MOSFET P-CH 60V 5.7A 8WDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4262 In Stock |
|
$0.3629 / $0.9700 | Buy Now |
DISTI #
NTTFS5116PLTAG
|
Avnet Americas | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN - Tape and Reel (Alt: NTTFS5116PLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 1500083745 Factory Stock |
|
$0.3594 / $0.4289 | Buy Now |
DISTI #
NTTFS5116PLTAG
|
Avnet Americas | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN - Tape and Reel (Alt: NTTFS5116PLTAG) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 83745 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
81Y7059
|
Avnet Americas | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN - Product that comes on tape, but is not reeled (Alt: 81Y7059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 166 Partner Stock |
|
$0.6390 / $0.9980 | Buy Now |
DISTI #
863-NTTFS5116PLTAG
|
Mouser Electronics | MOSFET PFET U8FL 60V RoHS: Compliant | 95178 |
|
$0.3620 / $0.8700 | Buy Now |
DISTI #
70341424
|
RS | P-channel MOSFET Transistor 20 A 60 V 8-Pin WDFN | ON Semiconductor NTTFS5116PLTAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS5116PLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS5116PLTAG
onsemi
Single P-Channel Power MOSFET -60V, -20A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTTFS5116PLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS5116PLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5116PLTAG | Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | NTTFS5116PLTAG vs NVTFS5116PLTAG |
NVTFS5116PLTWG | Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | onsemi | NTTFS5116PLTAG vs NVTFS5116PLTWG |