-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 30V, 170A, 2.25mΩ, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6732
|
Newark | Mosfet, N-Ch, 30V, 170A, Wdfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:170A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Onsemi NTTFS4C02NTAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.6600 | Buy Now |
DISTI #
31AC1069
|
Newark | T6 30V Nch U8Fl/ Reel Rohs Compliant: Yes |Onsemi NTTFS4C02NTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.5360 | Buy Now |
DISTI #
NTTFS4C02NTAGOSCT-ND
|
DigiKey | MOSFET N-CH 30V 170A 8WDFN Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1051 In Stock |
|
$0.4038 / $1.0700 | Buy Now |
DISTI #
NTTFS4C02NTAG
|
Avnet Americas | Transistor MOSFET N-CH 30V 170A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS4C02NTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.4320 / $0.4836 | Buy Now |
DISTI #
863-NTTFS4C02NTAG
|
Mouser Electronics | MOSFET AFSM T6 30V NCH U8FL | 7181 |
|
$0.4030 / $0.9400 | Buy Now |
|
Rochester Electronics | NTTFS4C02N - Single N-Channel Power MOSFET 30V, 170A RoHS: Compliant Status: Active Min Qty: 1 | 4012 |
|
$0.3997 / $0.4702 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 200 |
|
$1.0613 / $1.1279 | Buy Now |
DISTI #
NTTFS4C02NTAG
|
Avnet Asia | Transistor MOSFET N-CH 30V 170A 8-Pin WDFN T/R (Alt: NTTFS4C02NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.6603 / $0.7386 | Buy Now |
DISTI #
NTTFS4C02NTAG
|
Avnet Silica | Transistor MOSFET N-CH 30V 170A 8-Pin WDFN T/R (Alt: NTTFS4C02NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTTFS4C02NTAG
|
EBV Elektronik | Transistor MOSFET N-CH 30V 170A 8-Pin WDFN T/R (Alt: NTTFS4C02NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS4C02NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4C02NTAG
onsemi
Single N−Channel Power MOSFET 30V, 170A, 2.25mΩ, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |