-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P Channel, -100V, -13 A, 120mΩ, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTTFS115P10M5 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0632
|
Newark | Mv5_100V_N_P_In Duals And Single/ Reel |Onsemi NTTFS115P10M5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4660 | Buy Now |
DISTI #
488-NTTFS115P10M5CT-ND
|
DigiKey | MV5_100V_N_P_IN DUALS AND SINGLE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$0.3464 / $1.3100 | Buy Now |
DISTI #
NTTFS115P10M5
|
Avnet Americas | Power MOSFET P-Channel 100V 13A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS115P10M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3260 / $0.3602 | Buy Now |
DISTI #
863-NTTFS115P10M5
|
Mouser Electronics | MOSFETs Power MOSFET, P Channel, -100V, -13 A, 120mohm RoHS: Compliant | 4001 |
|
$0.3500 / $1.2800 | Buy Now |
|
Future Electronics | Power, Single P-Channel, WDFN8 -100 V, 120 m, -13 A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
3000 Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, P Channel, -100V, -13 A, 120mΩ RoHS: Compliant | 0 |
|
$0.3294 / $0.3553 | Buy Now |
DISTI #
NTTFS115P10M5
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3500 | Buy Now |
DISTI #
NTTFS115P10M5
|
Avnet Asia | Power MOSFET P-Channel 100V 13A 8-Pin WDFN T/R (Alt: NTTFS115P10M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3260 / $0.3646 | Buy Now |
DISTI #
NTTFS115P10M5
|
Avnet Silica | (Alt: NTTFS115P10M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTTFS115P10M5
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2944 |
|
$0.4540 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS115P10M5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS115P10M5
onsemi
Power MOSFET, P Channel, -100V, -13 A, 120mΩ, WDFN-8, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.5 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |