-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTSX2102 - Dual supply translating transceiver; open drain; auto direction sensing SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, NTSX2102 Series, 1-Func, 2-Bit, True Output, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 491 |
|
$0.3827 / $0.4502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTSX2102GDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTSX2102GDH
NXP Semiconductors
NTSX2102 - Dual supply translating transceiver; open drain; auto direction sensing SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 78 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | SEATED HGT-NOM | |
Family | NTSX2102 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NTSX2102GDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSX2102GDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935299062125 | NTSX2102 SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | NXP Semiconductors | NTSX2102GDH vs 935299062125 |
NTSX2102GD | NTSX2102 SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | NXP Semiconductors | NTSX2102GDH vs NTSX2102GD |
NTSX2102GU8X | NTSX2102 - Dual supply translating transceiver; open drain; auto direction sensing | NXP Semiconductors | NTSX2102GDH vs NTSX2102GU8X |
NTSX2102GU8 | NTSX2102 SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PQCC8, 1.40 X 1.20 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1309-1, XQFN-8 | NXP Semiconductors | NTSX2102GDH vs NTSX2102GU8 |