Part Details for NTSV30H100ECTG by onsemi
Results Overview of NTSV30H100ECTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTSV30H100ECTG Information
NTSV30H100ECTG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NTSV30H100ECTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTSV30H100ECTG
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: NTSV30H100ECTG) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
5150 Partner Stock |
|
$0.4797 / $0.5265 | Buy Now |
DISTI #
86027435
|
Verical | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 534 Package Multiple: 1 Date Code: 1401 | Americas - 6050 |
|
$0.6640 / $0.7030 | Buy Now |
DISTI #
86007495
|
Verical | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 534 Package Multiple: 1 Date Code: 1901 | Americas - 1100 |
|
$0.6640 / $0.7030 | Buy Now |
|
Rochester Electronics | NTSV30H100E - Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 7150 |
|
$0.5312 / $0.6249 | Buy Now |
|
Flip Electronics | Stock, ship today | 5150 |
|
RFQ |
Part Details for NTSV30H100ECTG
NTSV30H100ECTG CAD Models
NTSV30H100ECTG Part Data Attributes
|
NTSV30H100ECTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSV30H100ECTG
onsemi
Trench Schottky Rectifier Very Low Leakage 30A, 100V, Dual Diode, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 85 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTSV30H100ECTG
This table gives cross-reference parts and alternative options found for NTSV30H100ECTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSV30H100ECTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTSV30H100CTG | onsemi | Check for Price | Trench Schottky Rectifier, Low Forward Voltage, 30A, 100V Dual Diode, TO-220 3 LEAD STANDARD, 50-TUBE | NTSV30H100ECTG vs NTSV30H100CTG |