Part Details for NTSV20H120CTG by onsemi
Overview of NTSV20H120CTG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTSV20H120CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTSV20H120CTG-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 2 ELE Min Qty: 444 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
423210 In Stock |
|
$0.6800 | Buy Now |
DISTI #
2832-NTSV20H120CTG-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 2 ELE Min Qty: 444 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3750 In Stock |
|
$0.5400 | Buy Now |
DISTI #
NTSV20H120CTG
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: NTSV20H120CTG) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3750 Partner Stock |
|
$0.4470 | Buy Now |
|
Rochester Electronics | NTSV20H120 - Rectifier Diode, Schottky, 2 Element, 10A, 120V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 88012 |
|
$0.5809 / $0.6834 | Buy Now |
|
Flip Electronics | Stock, ship today | 3750 |
|
RFQ |
Part Details for NTSV20H120CTG
NTSV20H120CTG CAD Models
NTSV20H120CTG Part Data Attributes
|
NTSV20H120CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSV20H120CTG
onsemi
Trench Schottky Rectifier, Low Vf and low leakage 20A, 120V in TO-220 package, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.03 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 35 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTSV20H120CTG
This table gives cross-reference parts and alternative options found for NTSV20H120CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSV20H120CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSV20H120CTG vs V20120C-M3/4W |
V20120C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSV20H120CTG vs V20120C-E3/4W |