-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Dual, 20 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2205
|
Newark | Lvfr Dual 20A 100V Huada/Tube Rohs Compliant: Yes |Onsemi NTSV20100CTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70341420
|
RS | ON Semi NTSV20100CTG, Dual Schottky Diode, Common Cathode,100V 20A,4-Pin TO-220AB | ON Semiconductor NTSV20100CTG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
DISTI #
86018135
|
Verical | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 379 Package Multiple: 1 Date Code: 1201 | Americas - 320576 |
|
$0.8953 / $0.9900 | Buy Now |
|
Rochester Electronics | NTSV20100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 320821 |
|
$0.7162 / $0.8426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTSV20100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSV20100CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for NTSV20100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSV20100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTSV20U100CTG | onsemi | Check for Price | Schottky Power Rectifier, Dual, 20 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE | NTSV20100CTG vs NTSV20U100CTG |
RB085T-90 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | NTSV20100CTG vs RB085T-90 |