There are no models available for this part yet.
Overview of NTSFP-SX-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTSFP-SX-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-NTSFP-SX-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6918 In Stock |
|
$20.4000 / $24.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP 1000Base-SX (850nm MMF 550m LC DOM) | 1462 |
|
RFQ |