Part Details for NTSB40120CTT4G by onsemi
Overview of NTSB40120CTT4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTSB40120CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NTSB40120CTT4G-OS-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43813 In Stock |
|
$0.7700 | Buy Now |
DISTI #
488-NTSB40120CTT4G-ND
|
DigiKey | SCHOTTKY POWER RECTIFIER, DUAL, Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | NTST40120CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V RoHS: Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for NTSB40120CTT4G
NTSB40120CTT4G CAD Models
NTSB40120CTT4G Part Data Attributes
|
NTSB40120CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB40120CTT4G
onsemi
Schottky Power Rectifier, Dual, 40 A, 120 V D2PAK, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB40120CTT4G
This table gives cross-reference parts and alternative options found for NTSB40120CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB40120CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTSB40120CTG | Schottky Power Rectifier, Dual, 40 A, 120 V D2PAK, D2PAK 2 LEAD, 50-TUBE | onsemi | NTSB40120CTT4G vs NTSB40120CTG |