Part Details for NTSB40100CTG by onsemi
Overview of NTSB40100CTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTSB40100CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07317861
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1727 | Americas - 2 |
|
$0.0766 / $0.4024 | Buy Now |
|
Rochester Electronics | NTST40100 - Schottky Power Rectifier, Dual, 40 A, 100 V RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2800 |
|
$0.7655 / $0.9006 | Buy Now |
Part Details for NTSB40100CTG
NTSB40100CTG CAD Models
NTSB40100CTG Part Data Attributes
|
NTSB40100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB40100CTG
onsemi
Schottky Power Rectifier, Dual, 40 A, 100 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTSB40100CTG
This table gives cross-reference parts and alternative options found for NTSB40100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB40100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB40100C-E3/8W | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB40100CTG vs VB40100C-E3/8W |
VB40100C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTSB40100CTG vs VB40100C-E3/4W |
V40D100CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | NTSB40100CTG vs V40D100CHM3/I |
MBRB20H100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Lite-On Semiconductor Corporation | NTSB40100CTG vs MBRB20H100CT |
SBT40100UDC_R2_00001 | Rectifier Diode, | PanJit Semiconductor | NTSB40100CTG vs SBT40100UDC_R2_00001 |
SB40100DC-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | NTSB40100CTG vs SB40100DC-T3 |