Part Details for NTSB30100CT-1G by onsemi
Overview of NTSB30100CT-1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTSB30100CT-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1513
|
Newark | Diode, Schottky, Common Cathode, 15A, To-262, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-262, No. Of Pins:4Pins, Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi NTSB30100CT-1G RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK1181
|
Newark | Schottky Rectifier, 100V, 15A, To-262 |Onsemi NTSB30100CT-1G RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 / $1.0600 | Buy Now |
DISTI #
2156-NTSB30100CT-1G-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 2 ELE Min Qty: 395 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9350 In Stock |
|
$0.7600 | Buy Now |
DISTI #
NTSB30100CT-1G
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: NTSB30100CT-1G) RoHS: Compliant Min Qty: 475 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9350 Partner Stock |
|
$0.6531 / $0.7795 | Buy Now |
DISTI #
NTSB30100CT-1G
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: NTSB30100CT-1G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2100 Partner Stock |
|
$0.4894 | Buy Now |
|
Rochester Electronics | NTST30100CTG - Rectifier Diode, Schottky, 2 Element, 15A, 100V, TO-262AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 9350 |
|
$0.6529 / $0.7681 | Buy Now |
|
Flip Electronics | Stock, ship today | 2100 |
|
$0.4500 | RFQ |
Part Details for NTSB30100CT-1G
NTSB30100CT-1G CAD Models
NTSB30100CT-1G Part Data Attributes
|
NTSB30100CT-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB30100CT-1G
onsemi
Schottky Power Rectifier, Dual, 30 A, 100 V I2PAK, MECHANICAL OUTLINE, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MECHANICAL OUTLINE | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB30100CT-1G
This table gives cross-reference parts and alternative options found for NTSB30100CT-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB30100CT-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI30100C-M3/4W | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB30100CT-1G vs VI30100C-M3/4W |