-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench Schottky Rectifier, 45V, 2A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5005
|
Newark | Schottky Rectifier, Single, 45 V, 2 A, Sod-123, 2, 630 Mv Rohs Compliant: Yes |Onsemi NTS245SFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
30Y6981
|
Newark | Diode, Schottky, 2A, 45V, Sod-123-2, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:630Mv, Product Range:- Rohs Compliant: Yes |Onsemi NTS245SFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1120 | Buy Now |
DISTI #
45Y4127
|
Newark | Diode, Schottky, 2A, 45V, Sod-123-2, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:630Mv Rohs Compliant: Yes |Onsemi NTS245SFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
85AC2110
|
Newark | Schottky Diode, 2A, 45V, Sod-123-2, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:630Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi NTS245SFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
NTS245SFT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 2A SOD123FL Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15641 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
NTS245SFT1G
|
Avnet Americas | Diode Schottky 45V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: NTS245SFT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 33000 |
|
RFQ | |
DISTI #
V36:1790_07311505
|
Arrow Electronics | Diode Schottky 45V 2A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2328 | Americas - 3000 |
|
$0.0702 / $0.0915 | Buy Now |
DISTI #
V72:2272_07311505
|
Arrow Electronics | Diode Schottky 45V 2A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2328 Container: Cut Strips | Americas - 799 |
|
$0.0930 / $0.3359 | Buy Now |
DISTI #
70600217
|
RS | ON Semi NTS245SFT1G, SMT Schottky Diode, 45V 2A, 2-Pin SOD-123FL | ON Semiconductor NTS245SFT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1360 / $0.1600 | RFQ |
DISTI #
69841304
|
Verical | Diode Schottky 45V 2A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 3000 |
|
$0.0702 / $0.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS245SFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS245SFT1G
onsemi
Trench Schottky Rectifier, 45V, 2A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 90 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NTS245SFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS245SFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL245F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 45V V(RRM), Silicon, SMAF, 2 PIN | Galaxy Microelectronics | NTS245SFT1G vs SL245F |
NTS245ESFT3G | RECTIFIER DIODE | onsemi | NTS245SFT1G vs NTS245ESFT3G |
B245BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 45V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | NTS245SFT1G vs B245BE-13 |
FM2L45-MS | Rectifier Diode, | Formosa Microsemi Co Ltd | NTS245SFT1G vs FM2L45-MS |
NRVTS245ESFT3G | Trench Schottky Rectifier, 45V, 2A Very Low Leakage, 10000-REEL, Automotive Qualified | onsemi | NTS245SFT1G vs NRVTS245ESFT3G |
B245AE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 45V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | NTS245SFT1G vs B245AE-13 |
FM2L45-S | Rectifier Diode, | Formosa Microsemi Co Ltd | NTS245SFT1G vs FM2L45-S |
SL245F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NTS245SFT1G vs SL245F |
B245AF-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 45V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | NTS245SFT1G vs B245AF-13 |
NRVTS245ESFT1G | Trench Schottky Rectifier, 45V, 2A Very Low Leakage, 3000-REEL, Automotive Qualified | onsemi | NTS245SFT1G vs NRVTS245ESFT1G |