Part Details for NTS0104PW-Q100J by NXP Semiconductors
Overview of NTS0104PW-Q100J by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS0104PW-Q100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1152
|
Newark | Tx Rx, Translating, Aec-Q100, Tssop-14, No. Of Inputs:4, Output Current:-, Propagation Delay:5.8Ns, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NTS0104PW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3767 |
|
$0.8460 / $1.4700 | Buy Now |
DISTI #
97W2456
|
Newark | Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing/ Reel Rohs Compliant: Yes |Nxp NTS0104PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5390 / $0.7300 | Buy Now |
DISTI #
568-12383-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7372 In Stock |
|
$0.5301 / $0.9900 | Buy Now |
DISTI #
NTS0104PW-Q100J
|
Avnet Americas | Translating Transceiver 14-Pin TSSOP T/R - Tape and Reel (Alt: NTS0104PW-Q100J) Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5174 / $0.5937 | Buy Now |
DISTI #
771-NTS0104PWQ100J
|
Mouser Electronics | Translation - Voltage Levels Dual supply translting transcvr RoHS: Compliant | 12713 |
|
$0.5300 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
DISTI #
68498215
|
Verical | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2317 | Americas - 50000 |
|
$0.5274 | Buy Now |
DISTI #
75724446
|
Verical | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2324 | Americas - 2478 |
|
$0.6463 / $1.0500 | Buy Now |
|
Rochester Electronics | NTS0104PW-Q100 - 4bit auto sensing xlator open drain RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.5783 / $0.6803 | Buy Now |
DISTI #
NTS0104PW-Q100J
|
Avnet Silica | (Alt: NTS0104PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |