Part Details for NTS0103GU10,115 by NXP Semiconductors
Overview of NTS0103GU10,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTS0103GU10,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14295-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 10XQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1827 In Stock |
|
$0.4641 / $1.5000 | Buy Now |
DISTI #
NTS0103GU10,115
|
Avnet Americas | Voltage Level Translator 10-Pin XQFN T/R - Tape and Reel (Alt: NTS0103GU10,115) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6604 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NTS0103 - Dual supply translating transceiver, open drain, auto direction sensing RoHS: Compliant Status: Obsolete Min Qty: 1 | 6604 |
|
$0.5165 / $0.6077 | Buy Now |
Part Details for NTS0103GU10,115
NTS0103GU10,115 CAD Models
NTS0103GU10,115 Part Data Attributes
|
NTS0103GU10,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0103GU10,115
NXP Semiconductors
NTS0103 - Dual supply translating transceiver; open drain; auto direction sensing QFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1160-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PQCC-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |