Part Details for NTS-400P-112 by Mean Well
Overview of NTS-400P-112 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-400P-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-400P-112-ND
|
DigiKey | INVERTER 400W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$107.0800 / $113.9900 | Buy Now |
DISTI #
NTS-400P-112
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 400W 100VAC/110VAC/115VAC/120VAC Chassis Mount - Boxed Product (Development Kits) (Alt: NTS-400P-112) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$132.4800 | Buy Now |
DISTI #
709-NTS-400P-112
|
Mouser Electronics | Power Inverters 400W 110VAC 12V 40A DC-AC Power Inverter RoHS: Compliant | 11 |
|
$107.0800 / $113.9900 | Buy Now |
DISTI #
72305565
|
RS | Pure Sine Wave Inverter, Fanless, DC-AC, 400W, 12V,45A, NTS-400P Series | MEAN WELL NTS-400P-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$113.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.4000 | Buy Now |
|
Onlinecomponents.com | DC-AC Inverter - 400W - Input: 12VDC 45A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless RoHS: Compliant | 0 |
|
$88.8300 / $104.7100 | Buy Now |
|
Master Electronics | DC-AC Inverter - 400W - Input: 12VDC 45A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless RoHS: Compliant | 0 |
|
$88.8300 / $104.7100 | Buy Now |
|
Neutron USA | Power Inverters 400W 110VAC 12V 40A DC-AC Power Inverter | 13 |
|
$248.8100 | Buy Now |
Part Details for NTS-400P-112
NTS-400P-112 CAD Models
NTS-400P-112 Part Data Attributes:
|
NTS-400P-112
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-400P-112
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | OUTPUT VOLTAGE SELECTABLE BY DIP S.W (100/110/115/120)VAC | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Length | 186 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 113.3 V | |
Output Voltage-Min | 106.7 V | |
Output Voltage-Nom | 110 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT; THERMAL | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 32 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO | |
Width | 100.5 mm |