-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-AC Inverter Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5911
|
Newark | Dc/Ac Inverter, 48V, 230V Rohs Compliant: Yes |Mean Well NTS-250P-248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4700 | Buy Now |
DISTI #
1866-NTS-250P-248-ND
|
DigiKey | INVERTER 250W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$101.4440 / $107.9900 | Buy Now |
DISTI #
NTS-250P-248
|
Avnet Americas | Power Inverter 40VDC 66VDC Single 250W 200V/220V/230V/240V Screw Mount - Boxed Product (Development Kits) (Alt: NTS-250P-248) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
709-NTS-250P-248
|
Mouser Electronics | Power Inverters 250W 230VAC 48V 7A DC-AC Power Inverter RoHS: Compliant | 9 |
|
$101.4400 / $107.0500 | Buy Now |
DISTI #
72305564
|
RS | Pure Sine Wave Inverter, Fanless, DC-AC, 250W, 48V,7A, NTS-250P Series | MEAN WELL NTS-250P-248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$97.1900 / $107.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$104.5400 | Buy Now |
|
Onlinecomponents.com | DC-AC Inverter - 250W - Input: 48VDC 7A - Output: 200/220/230/240 VAC Pure Sine Wave - Fanless RoHS: Compliant | 0 |
|
$84.1600 / $99.2000 | Buy Now |
DISTI #
77365759
|
Verical | DC to AC Inverter 48VDC-IN 230VAC 250W True Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$109.6259 / $112.0441 | Buy Now |
DISTI #
NTS-250P-248
|
TME | Converter: DC/AC, 250W, Uout: 230VAC, 40÷66VDC, 186x100.5x32mm Min Qty: 1 | 56 |
|
$72.9000 / $91.8000 | Buy Now |
DISTI #
000000000006388052
|
Sager | Power Inverters 250W 230VAC 48V 7A DC-AC Power Inverter Min Qty: 1 | 0 |
|
$90.0000 / $100.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS-250P-248
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTS-250P-248
Mean Well
DC-AC Inverter Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE |