Part Details for NTS-250P-112 by Mean Well
Overview of NTS-250P-112 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS-250P-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTS-250P-112-ND
|
DigiKey | INVERTER 250W Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$101.4440 / $107.9900 | Buy Now |
DISTI #
NTS-250P-112
|
Avnet Americas | Power Inverter 10V to 16.5V 1-OUT 250W 100VAC/110VAC/115VAC/120VAC Chassis Mount - Boxed Product (Development Kits) (Alt: NTS-250P-112) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
709-NTS-250P-112
|
Mouser Electronics | Power Inverters 250W 110VAC 12V 25A DC-AC Power Inverter RoHS: Compliant | 0 |
|
$101.4400 / $107.9900 | Order Now |
DISTI #
72305559
|
RS | Pure Sine Wave Inverter, Fanless, DC-AC, 250W, 12V, 25A, NTS-250P Series | MEAN WELL NTS-250P-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$110.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.5400 | Buy Now |
|
Onlinecomponents.com | DC-AC Inverter - 250W - Input: 12VDC 25A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless RoHS: Compliant | 0 |
|
$84.1600 / $99.2000 | Buy Now |
|
Master Electronics | DC-AC Inverter - 250W - Input: 12VDC 25A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless RoHS: Compliant | 0 |
|
$84.1600 / $99.2000 | Buy Now |
|
Neutron USA | Power Inverters 250W 110VAC 12V 25A DC-AC Power Inverter | 38 |
|
$268.4900 | Buy Now |