There are no models available for this part yet.
Overview of NTS-2200-112UN by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NTS-2200-112UN by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-NTS-2200-112UN-ND
|
DigiKey | I/P +12V250A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$773.4900 | Buy Now | |
DISTI #
NTS-2200-112UN
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NTS-2200-112UN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$897.6000 | Buy Now | |
DISTI #
709-NTS-2200-112UN
|
Mouser Electronics | Power Inverters 2200W 12Vdc In 250A 110Vac Out Universal Output Socket RoHS: Compliant | 4 |
|
$793.2400 / $917.9900 | Buy Now | |
DISTI #
V99:2348_26829438
|
Arrow Electronics | DC to AC Inverter 12VDC-IN 110VAC 2200W True Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 4 |
|
$411.1400 / $576.2176 | Buy Now | |
DISTI #
73497965
|
RS | True Sine Wave DC-AC Power Inverter, 2200W, 110Vac, 12Vdc, UN, NTS-3200 Series | MEAN WELL NTS-2200-112UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$862.2700 / $927.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$748.0000 | Buy Now | ||
Onlinecomponents.com | DC-AC Power Inverter - 2200W - 12VDC - High Reliable - True Sine Wave - UN outlet RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$602.6000 / $702.8400 | Buy Now | ||
DISTI #
64555721
|
Verical | DC to AC Inverter 12VDC-IN 110VAC 2200W True Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 4 |
|
$783.3800 / $913.6920 | Buy Now | |
DISTI #
63414346
|
Verical | DC to AC Inverter 12VDC-IN 110VAC 2200W True Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$411.1400 | Buy Now | |
DISTI #
000000000006387761
|
Sager | Power Inverters 2200W 12Vdc In 250A 110Vac Out Universal Output Socket Min Qty: 1 | 4 |
|
$628.7500 / $718.5700 | Buy Now |
CAD Models for NTS-2200-112UN by Mean Well
Part Data Attributes for NTS-2200-112UN by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
DC-AC INVERTER POWER SUPPLY MODULE
|