There are no models available for this part yet.
Overview of NTS-1700-212CN by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7212CNZ | Renesas Electronics Corporation | High Speed, Dual Channel Power MOSFET Drivers |
Price & Stock for NTS-1700-212CN by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-NTS-1700-212CN-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.2800 | Buy Now | |
DISTI #
NTS-1700-212CN
|
Avnet Americas | Power Inverter 10VDC to 16.5VDC 1-OUT 1700W 230VAC - Boxed Product (Development Kits) (Alt: NTS-1700-212CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$510.4000 | Buy Now | |
DISTI #
709-NTS-1700-212CN
|
Mouser Electronics | Power Inverters 1700W 12VDC 170A In, 230VAC Out, CN Socket RoHS: Compliant | 0 |
|
$451.5000 / $464.5400 | Order Now | |
DISTI #
73231601
|
RS | True Sine Wave DC-AC Power Inverter, 1700W, 220 Vac, 12Vdc, CN, NTS-1700 Series | MEAN WELL NTS-1700-212CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$441.6200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$425.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$342.8600 / $399.8900 | Buy Now | ||
DISTI #
000000000006355772
|
Sager | Power Inverters 1700W 12VDC 170A In, 230VAC Out, CN Socket Min Qty: 1 | 0 |
|
$357.5000 / $408.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$342.8600 / $399.8900 | Buy Now |
CAD Models for NTS-1700-212CN by Mean Well
Part Data Attributes for NTS-1700-212CN by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|