Part Details for NTRH20B6342BTRF by NIC Components Corp
Overview of NTRH20B6342BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH20B6342BTRF
NTRH20B6342BTRF CAD Models
NTRH20B6342BTRF Part Data Attributes
|
NTRH20B6342BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH20B6342BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 63400ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH20B6342BTRF
This table gives cross-reference parts and alternative options found for NTRH20B6342BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20B6342BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBBO6342 | Fixed Resistor, Thin Film, 0.3333W, 63400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20B6342BTRF vs AR10BBBO6342 |
RNCF2010AKT63K4 | Fixed Resistor, Thin Film, 0.33W, 63400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B6342BTRF vs RNCF2010AKT63K4 |
RNCF2010BTT63K4 | Fixed Resistor, Thin Film, 0.33W, 63400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B6342BTRF vs RNCF2010BTT63K4 |
RNCF2010BKT63K4 | Fixed Resistor, Thin Film, 0.33W, 63400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B6342BTRF vs RNCF2010BKT63K4 |
PRC2010TC10O63.4K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 63400ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20B6342BTRF vs PRC2010TC10O63.4K+-0.1% |
AR10BTBO6342N | Fixed Resistor, Thin Film, 0.333W, 63400ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTRH20B6342BTRF vs AR10BTBO6342N |
RP73C2H63K4BTE | Fixed Resistor, Thin Film, 0.33W, 63400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRH20B6342BTRF vs RP73C2H63K4BTE |
RP73C2H63K4ATE | Fixed Resistor, Thin Film, 0.33W, 63400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRH20B6342BTRF vs RP73C2H63K4ATE |
AR10ABBO6342 | Fixed Resistor, Thin Film, 0.3333W, 63400ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20B6342BTRF vs AR10ABBO6342 |
AR10BTBO6342 | Fixed Resistor, Thin Film, 0.3333W, 63400ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20B6342BTRF vs AR10BTBO6342 |