Part Details for NTRH15B1003BTRF by NIC Components Corp
Overview of NTRH15B1003BTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH15B1003BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH15B1003BTRF
|
Avnet Americas | RES THNFLM 1210 100K OHM 1/3W 200V 0.1% 10PPM SMD - Tape and Reel (Alt: NTRH15B1003BTRF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.3221 / $0.3416 | Buy Now |
|
Future Electronics | NTRH Series 1210 100 kOhm 0.33 W ±0.1% ±10 ppm/°C High Power Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 5000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 4000 |
|
$0.3125 / $1.2500 | Buy Now |
Part Details for NTRH15B1003BTRF
NTRH15B1003BTRF CAD Models
NTRH15B1003BTRF Part Data Attributes
|
NTRH15B1003BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15B1003BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15B1003BTRF
This table gives cross-reference parts and alternative options found for NTRH15B1003BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15B1003BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BTBO1003N | Fixed Resistor, Thin Film, 0.333W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | NTRH15B1003BTRF vs AR13BTBO1003N |
RN732ELTE1003A10 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NTRH15B1003BTRF vs RN732ELTE1003A10 |
RN732ETTDD1003B10 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH15B1003BTRF vs RN732ETTDD1003B10 |
SF10W1003BALQ | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NTRH15B1003BTRF vs SF10W1003BALQ |
AR13BTBO1003 | Fixed Resistor, Thin Film, 0.3333W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15B1003BTRF vs AR13BTBO1003 |
RP73C2E100KATG | Fixed Resistor, Thin Film, 0.3W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15B1003BTRF vs RP73C2E100KATG |
RP73C2E100KATD | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15B1003BTRF vs RP73C2E100KATD |
RP73C2E100KBTDG | Fixed Resistor, Thin Film, 0.3W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15B1003BTRF vs RP73C2E100KBTDG |
RN73H2ETTE1003B10 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH15B1003BTRF vs RN73H2ETTE1003B10 |
RNCF1210BTT100K | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRH15B1003BTRF vs RNCF1210BTT100K |