Part Details for NTRH12F4532CTRF by NIC Components Corp
Results Overview of NTRH12F4532CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH12F4532CTRF Information
NTRH12F4532CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH12F4532CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F4532CTRF
|
Avnet Americas | RES THNFLM 1206 45.3K OHM 1/4W 200V 1% 25PPM SMD - Tape and Reel (Alt: NTRH12F4532CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0207 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0195 / $0.0210 | Buy Now |
Part Details for NTRH12F4532CTRF
NTRH12F4532CTRF CAD Models
NTRH12F4532CTRF Part Data Attributes
|
NTRH12F4532CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F4532CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F4532CTRF
This table gives cross-reference parts and alternative options found for NTRH12F4532CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F4532CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT1206-FY-4532ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTRH12F4532CTRF vs CRT1206-FY-4532ELF |
WF12R4532FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F4532CTRF vs WF12R4532FALQ |
WF12R4532FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F4532CTRF vs WF12R4532FTLQ |
NTRA12HF4532CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F4532CTRF vs NTRA12HF4532CTR1KQYF |
ARG06FTC4532 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F4532CTRF vs ARG06FTC4532 |
RTX064532FDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12F4532CTRF vs RTX064532FDP4 |
RP73F2B45K3FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12F4532CTRF vs RP73F2B45K3FTD |
RNCF1206FKE45K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F4532CTRF vs RNCF1206FKE45K3 |
RP73F2B45K3FTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12F4532CTRF vs RP73F2B45K3FTG |
TP0625F4532R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12F4532CTRF vs TP0625F4532R4E |