Part Details for NTRH12F3161CTRF by NIC Components Corp
Results Overview of NTRH12F3161CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH12F3161CTRF Information
NTRH12F3161CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH12F3161CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F3161CTRF
|
Avnet Americas | RES THNFLM 1206 3.16K OHM 1/4W 200V 1% 25PPM SMD - Tape and Reel (Alt: NTRH12F3161CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0207 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0195 / $0.0210 | Buy Now |
Part Details for NTRH12F3161CTRF
NTRH12F3161CTRF CAD Models
NTRH12F3161CTRF Part Data Attributes
|
NTRH12F3161CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F3161CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F3161CTRF
This table gives cross-reference parts and alternative options found for NTRH12F3161CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F3161CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX063161FDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12F3161CTRF vs RTX063161FDP2 |
RP73F2B3K16FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12F3161CTRF vs RP73F2B3K16FTD |
TP0625F3161RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12F3161CTRF vs TP0625F3161RCE |
RP73PF2B3K16FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3160ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12F3161CTRF vs RP73PF2B3K16FTDF |
RP73F2B3K16FTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | NTRH12F3161CTRF vs RP73F2B3K16FTN |
HPTF1206-UE-3161FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3160ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F3161CTRF vs HPTF1206-UE-3161FT |
AS1206E3161F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12F3161CTRF vs AS1206E3161F-T5 |
RP73F2B3K16FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12F3161CTRF vs RP73F2B3K16FTDF |
RP73PF2B3K16FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3160ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | NTRH12F3161CTRF vs RP73PF2B3K16FTD |
RTX063161FDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12F3161CTRF vs RTX063161FDP3 |