Part Details for NTRH12F3010CTRF by NIC Components Corp
Overview of NTRH12F3010CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12F3010CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F3010CTRF
|
Avnet Americas | RES THNFLM 1206 301 OHM 1/4W 200V 1% 25PPM SMD - Tape and Reel (Alt: NTRH12F3010CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0195 | Buy Now |
Part Details for NTRH12F3010CTRF
NTRH12F3010CTRF CAD Models
NTRH12F3010CTRF Part Data Attributes
|
NTRH12F3010CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F3010CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F3010CTRF
This table gives cross-reference parts and alternative options found for NTRH12F3010CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F3010CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE3010F25 | Fixed Resistor, Metal Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12F3010CTRF vs RN73H2BTTE3010F25 |
NTRA12HF3010CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH12F3010CTRF vs NTRA12HF3010CTR1KQYF |
TP0625F3010R4E | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F3010CTRF vs TP0625F3010R4E |
AR06FTCV3010 | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12F3010CTRF vs AR06FTCV3010 |
WF12R3010FALQ | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12F3010CTRF vs WF12R3010FALQ |
RN73H2BTTD3010F25 | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12F3010CTRF vs RN73H2BTTD3010F25 |
TP0625F3010RCE | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F3010CTRF vs TP0625F3010RCE |
RP73F2B301RFTDF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F3010CTRF vs RP73F2B301RFTDF |
RP73PF2B301RFTD | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F3010CTRF vs RP73PF2B301RFTD |
CRT1206-FY-3010ELF | Fixed Resistor, Thin Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12F3010CTRF vs CRT1206-FY-3010ELF |