Part Details for NTRH12F2551DTRF by NIC Components Corp
Overview of NTRH12F2551DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12F2551DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F2551DTRF
|
Avnet Americas | RES THNFLM 1206 2.55K OHM 1/4W 200V 1% 50PPM SMD - Tape and Reel (Alt: NTRH12F2551DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0130 | Buy Now |
Part Details for NTRH12F2551DTRF
NTRH12F2551DTRF CAD Models
NTRH12F2551DTRF Part Data Attributes
|
NTRH12F2551DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F2551DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F2551DTRF
This table gives cross-reference parts and alternative options found for NTRH12F2551DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F2551DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FBDO2551 | Fixed Resistor, Thin Film, 0.3333W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12F2551DTRF vs AR06FBDO2551 |
TP0650F2551R4E | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F2551DTRF vs TP0650F2551R4E |
RNCF1206FKC2K55 | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12F2551DTRF vs RNCF1206FKC2K55 |
RT1206FRE072K55L | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12F2551DTRF vs RT1206FRE072K55L |
TP0650F2551T4E | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F2551DTRF vs TP0650F2551T4E |
CAR12062.55KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRH12F2551DTRF vs CAR12062.55KOHMS1%50PPMHP |
TP0650F2551R5E | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F2551DTRF vs TP0650F2551R5E |
NTRA12HF2551DTRQYF | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH12F2551DTRF vs NTRA12HF2551DTRQYF |
CRT1206-FZ-2551EAS | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12F2551DTRF vs CRT1206-FZ-2551EAS |
RNCF1206FTC2K55 | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12F2551DTRF vs RNCF1206FTC2K55 |