Part Details for NTRH12D8662CTRF by NIC Components Corp
Overview of NTRH12D8662CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D8662CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D8662CTRF
|
Avnet Americas | RES THNFLM 1206 86.6K OHM 1/4W 200V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH12D8662CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0247 | Buy Now |
Part Details for NTRH12D8662CTRF
NTRH12D8662CTRF CAD Models
NTRH12D8662CTRF Part Data Attributes
|
NTRH12D8662CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D8662CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D8662CTRF
This table gives cross-reference parts and alternative options found for NTRH12D8662CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D8662CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R8662DTLA | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D8662CTRF vs SF12R8662DTLA |
AR06DPC3V8662N | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D8662CTRF vs AR06DPC3V8662N |
NTRA12HD8662CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH12D8662CTRF vs NTRA12HD8662CTR1KQYF |
RP73F2B86K6DTDG | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D8662CTRF vs RP73F2B86K6DTDG |
RP73PF2B86K6DTDF | Fixed Resistor, Thin Film, 0.33W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D8662CTRF vs RP73PF2B86K6DTDF |
RNCF1206DKE86K6 | Fixed Resistor, Thin Film, 0.33W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D8662CTRF vs RNCF1206DKE86K6 |
WF12R8662DTLQ | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D8662CTRF vs WF12R8662DTLQ |
CAR120686.6KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRH12D8662CTRF vs CAR120686.6KOHMS0.5%25PPMHP |
RP73PF2B86K6DTD | Fixed Resistor, Thin Film, 0.33W, 86600ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D8662CTRF vs RP73PF2B86K6DTD |
AR06DTRC3V8662N | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D8662CTRF vs AR06DTRC3V8662N |