Part Details for NTRH12D8062DTRF by NIC Components Corp
Overview of NTRH12D8062DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D8062DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D8062DTRF
|
Avnet Americas | RES THNFLM 1206 80.6K OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D8062DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0221 | Buy Now |
Part Details for NTRH12D8062DTRF
NTRH12D8062DTRF CAD Models
NTRH12D8062DTRF Part Data Attributes
|
NTRH12D8062DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D8062DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D8062DTRF
This table gives cross-reference parts and alternative options found for NTRH12D8062DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D8062DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206DKC80K6 | Fixed Resistor, Thin Film, 0.33W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D8062DTRF vs RNCH1206DKC80K6 |
CAR120680.6KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRH12D8062DTRF vs CAR120680.6KOHMS0.5%50PPMHP |
RTX068062DEP3 | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12D8062DTRF vs RTX068062DEP3 |
PR06DTDV8062 | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12D8062DTRF vs PR06DTDV8062 |
CRT1206-DZ-8062EAS | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12D8062DTRF vs CRT1206-DZ-8062EAS |
RP73PG2B80K6DTDF | Fixed Resistor, Thin Film, 0.33W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D8062DTRF vs RP73PG2B80K6DTDF |
RNCF1206DKC80K6 | Fixed Resistor, Thin Film, 0.33W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D8062DTRF vs RNCF1206DKC80K6 |
AR06DBDV8062 | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12D8062DTRF vs AR06DBDV8062 |
CRT1206-DZ-8062EST | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12D8062DTRF vs CRT1206-DZ-8062EST |
AS1206Q8062D-T5 | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NTRH12D8062DTRF vs AS1206Q8062D-T5 |