Part Details for NTRH12D1301CTRF by NIC Components Corp
Overview of NTRH12D1301CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D1301CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D1301CTRF
|
Avnet Americas | RES THNFLM 1206 1.30K OHM 1/4W 200V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH12D1301CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0247 | Buy Now |
Part Details for NTRH12D1301CTRF
NTRH12D1301CTRF CAD Models
NTRH12D1301CTRF Part Data Attributes
|
NTRH12D1301CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D1301CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Total Weight | 9.1 | |
Category CO2 Kg | 4.54 | |
CO2 | 41.314 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 11106-97-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D1301CTRF
This table gives cross-reference parts and alternative options found for NTRH12D1301CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D1301CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD071K3L | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D1301CTRF vs RT1206DRD071K3L |
RNCF1206DTE1K30 | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D1301CTRF vs RNCF1206DTE1K30 |
RN73H2BTTE1301D25 | Fixed Resistor, Metal Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12D1301CTRF vs RN73H2BTTE1301D25 |
SF12R1301DTL | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D1301CTRF vs SF12R1301DTL |
RTX061301DDP4 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12D1301CTRF vs RTX061301DDP4 |
HPTF1206-UE-1301DT | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12D1301CTRF vs HPTF1206-UE-1301DT |
AR06DBCO1301N | Fixed Resistor, Thin Film, 0.333W, 1300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12D1301CTRF vs AR06DBCO1301N |
AR06DTRC3V1301N | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D1301CTRF vs AR06DTRC3V1301N |
RNCF1206DKE1K30 | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D1301CTRF vs RNCF1206DKE1K30 |
AR06DTRC3V1301 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D1301CTRF vs AR06DTRC3V1301 |