Part Details for NTRH12C9R53DTRF by NIC Components Corp
Overview of NTRH12C9R53DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C9R53DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C9R53DTRF
|
Avnet Americas | RES THNFLM 1206 9.53 OHM 1/4W 200V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH12C9R53DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0481 | Buy Now |
Part Details for NTRH12C9R53DTRF
NTRH12C9R53DTRF CAD Models
NTRH12C9R53DTRF Part Data Attributes
|
NTRH12C9R53DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C9R53DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C9R53DTRF
This table gives cross-reference parts and alternative options found for NTRH12C9R53DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C9R53DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q9R53CTL | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C9R53DTRF vs SF12Q9R53CTL |
AR06CPC2V9R53N | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C9R53DTRF vs AR06CPC2V9R53N |
TP0650C953KR5E | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C9R53DTRF vs TP0650C953KR5E |
AR06CPC2V9R53 | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C9R53DTRF vs AR06CPC2V9R53 |
RT1206CRE079R53L | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C9R53DTRF vs RT1206CRE079R53L |
CRT1206-CZ-9R53ELF | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12C9R53DTRF vs CRT1206-CZ-9R53ELF |
RT1206CRE109R53L | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH12C9R53DTRF vs RT1206CRE109R53L |
RNCF1206CKC9R53 | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C9R53DTRF vs RNCF1206CKC9R53 |
AR06CBDV9R53N | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12C9R53DTRF vs AR06CBDV9R53N |
WF12Q9R53CTLQ | Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C9R53DTRF vs WF12Q9R53CTLQ |