Part Details for NTRH12C7152CTRF by NIC Components Corp
Overview of NTRH12C7152CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C7152CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C7152CTRF
|
Avnet Americas | RES THNFLM 1206 71.5K OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C7152CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 | Buy Now |
Part Details for NTRH12C7152CTRF
NTRH12C7152CTRF CAD Models
NTRH12C7152CTRF Part Data Attributes
|
NTRH12C7152CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C7152CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C7152CTRF
This table gives cross-reference parts and alternative options found for NTRH12C7152CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C7152CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX067152CDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C7152CTRF vs RTX067152CDP2 |
TP0625C7152T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C7152CTRF vs TP0625C7152T5E |
RT1206CRD0771K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C7152CTRF vs RT1206CRD0771K5L |
WF12R7152CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C7152CTRF vs WF12R7152CTLQ |
AR06CTCV7152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C7152CTRF vs AR06CTCV7152 |
RN73H2BTTD7152C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C7152CTRF vs RN73H2BTTD7152C25 |
HPTF1206-UE-7152CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 71500ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C7152CTRF vs HPTF1206-UE-7152CT |
TP0625C7152R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C7152CTRF vs TP0625C7152R5E |
239065157153L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C7152CTRF vs 239065157153L |
AR06CPC3V7152N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C7152CTRF vs AR06CPC3V7152N |