Part Details for NTRH12C6190CTRF by NIC Components Corp
Overview of NTRH12C6190CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C6190CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C6190CTRF
|
Avnet Americas | RES THNFLM 1206 619 OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C6190CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 | Buy Now |
Part Details for NTRH12C6190CTRF
NTRH12C6190CTRF CAD Models
NTRH12C6190CTRF Part Data Attributes
|
NTRH12C6190CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C6190CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C6190CTRF
This table gives cross-reference parts and alternative options found for NTRH12C6190CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C6190CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRD07619RL | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C6190CTRF vs RT1206CRD07619RL |
WF12R6190CTLQ | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C6190CTRF vs WF12R6190CTLQ |
RNCF1206CTE619R | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C6190CTRF vs RNCF1206CTE619R |
CRT1206-CY-6190ELF | Fixed Resistor, Thin Film, 0.25W, 619ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH12C6190CTRF vs CRT1206-CY-6190ELF |
SF12R6190CTLA | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C6190CTRF vs SF12R6190CTLA |
SF12R6190CTLQ | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C6190CTRF vs SF12R6190CTLQ |
AR06CBCO6190 | Fixed Resistor, Thin Film, 0.3333W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C6190CTRF vs AR06CBCO6190 |
PR06CTCV6190 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C6190CTRF vs PR06CTCV6190 |
SF12R6190CTL | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C6190CTRF vs SF12R6190CTL |
AR06CTCO6190 | Fixed Resistor, Thin Film, 0.3333W, 619ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C6190CTRF vs AR06CTCO6190 |