Part Details for NTRH12C2370DTRF by NIC Components Corp
Overview of NTRH12C2370DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C2370DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C2370DTRF
|
Avnet Americas | RES THNFLM 1206 237 OHM 1/4W 200V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH12C2370DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0481 | Buy Now |
Part Details for NTRH12C2370DTRF
NTRH12C2370DTRF CAD Models
NTRH12C2370DTRF Part Data Attributes
|
NTRH12C2370DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C2370DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C2370DTRF
This table gives cross-reference parts and alternative options found for NTRH12C2370DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C2370DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650C2370TCE | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C2370DTRF vs TP0650C2370TCE |
RTX062370CETP | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C2370DTRF vs RTX062370CETP |
TP0650C2370RCE | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C2370DTRF vs TP0650C2370RCE |
AR06CPC2V2370N | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C2370DTRF vs AR06CPC2V2370N |
TP0650C2370R4E | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C2370DTRF vs TP0650C2370R4E |
SF12Q2370CTL | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C2370DTRF vs SF12Q2370CTL |
TP0650C2370T4E | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C2370DTRF vs TP0650C2370T4E |
RNCH1206CTC237R | Fixed Resistor, Thin Film, 0.33W, 237ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C2370DTRF vs RNCH1206CTC237R |
AR06CTRC2V2370N | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C2370DTRF vs AR06CTRC2V2370N |
TP0650C2370T5E | Fixed Resistor, Thin Film, 0.25W, 237ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C2370DTRF vs TP0650C2370T5E |