Part Details for NTRH12C2261CTRF by NIC Components Corp
Results Overview of NTRH12C2261CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH12C2261CTRF Information
NTRH12C2261CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH12C2261CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C2261CTRF
|
Avnet Americas | RES THNFLM 1206 2.26K OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C2261CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0492 / $0.0566 | Buy Now |
Part Details for NTRH12C2261CTRF
NTRH12C2261CTRF CAD Models
NTRH12C2261CTRF Part Data Attributes
|
NTRH12C2261CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C2261CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C2261CTRF
This table gives cross-reference parts and alternative options found for NTRH12C2261CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C2261CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH13C2261CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C2261CTRF vs NTRH13C2261CTRF |
RT1206CRD072K26L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C2261CTRF vs RT1206CRD072K26L |
AR06CBCO2261 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C2261CTRF vs AR06CBCO2261 |
PR06CTCV2261 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C2261CTRF vs PR06CTCV2261 |
RTW30D1206C2261-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12C2261CTRF vs RTW30D1206C2261-RG70 |
CAR12062.26KOHMS0.25%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C2261CTRF vs CAR12062.26KOHMS0.25%25PPMHP |
TP0625C2261TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C2261CTRF vs TP0625C2261TCE |
TP0625C2261RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C2261CTRF vs TP0625C2261RCE |
RT1206CRD102K26L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NTRH12C2261CTRF vs RT1206CRD102K26L |
AR06CBCO2261N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12C2261CTRF vs AR06CBCO2261N |