There are no models available for this part yet.
Overview of NTRH12C1801CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH12C1801CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH12C1801CTRF
|
Avnet Americas | RES THNFLM 1206 1.80K OHM 1/4W 200V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH12C1801CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 | Buy Now |
CAD Models for NTRH12C1801CTRF by NIC Components Corp
Part Data Attributes for NTRH12C1801CTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for NTRH12C1801CTRF
This table gives cross-reference parts and alternative options found for NTRH12C1801CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C1801CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061801CDP2 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12C1801CTRF vs RTX061801CDP2 |
AR06CTRC3V1801N | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12C1801CTRF vs AR06CTRC3V1801N |
AR06CBCV1801 | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12C1801CTRF vs AR06CBCV1801 |
NTRH13C1801CTRF | Fixed Resistor, Thin Film, 0.333W, 1800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRH12C1801CTRF vs NTRH13C1801CTRF |
RNCF1206CTE1K80 | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C1801CTRF vs RNCF1206CTE1K80 |
RT1206CRD101K8L | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH12C1801CTRF vs RT1206CRD101K8L |
RNCH1206CTE1K80 | Fixed Resistor, Thin Film, 0.33W, 1800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12C1801CTRF vs RNCH1206CTE1K80 |
WF12R1801CTL | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH12C1801CTRF vs WF12R1801CTL |
AR06CTCV1801N | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12C1801CTRF vs AR06CTCV1801N |
RT1206CRD131K8L | Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12C1801CTRF vs RT1206CRD131K8L |