Part Details for NTRH12C1000DTRF by NIC Components Corp
Overview of NTRH12C1000DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12C1000DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12C1000DTRF
|
Avnet Americas | RES THNFLM 1206 100 OHM 1/4W 200V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH12C1000DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0481 | Buy Now |
Part Details for NTRH12C1000DTRF
NTRH12C1000DTRF CAD Models
NTRH12C1000DTRF Part Data Attributes
|
NTRH12C1000DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12C1000DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12C1000DTRF
This table gives cross-reference parts and alternative options found for NTRH12C1000DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12C1000DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q1000CTLA | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1000DTRF vs SF12Q1000CTLA |
TP0650C1000T4E | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1000DTRF vs TP0650C1000T4E |
RN73H2BTTD1000C50 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12C1000DTRF vs RN73H2BTTD1000C50 |
TP0650C1000R5E | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1000DTRF vs TP0650C1000R5E |
TP0650C1000R4E | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12C1000DTRF vs TP0650C1000R4E |
RTX061000CEP4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C1000DTRF vs RTX061000CEP4 |
WF12Q1000CTL | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH12C1000DTRF vs WF12Q1000CTL |
RTX061000CETP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12C1000DTRF vs RTX061000CETP |
SF12Q1000CTL | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12C1000DTRF vs SF12Q1000CTL |
239045151001L | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRH12C1000DTRF vs 239045151001L |