Part Details for NTRH12B5902DTRF by NIC Components Corp
Overview of NTRH12B5902DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12B5902DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12B5902DTRF
|
Avnet Americas | RES THNFLM 1206 59.0K OHM 1/4W 200V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH12B5902DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0624 | Buy Now |
Part Details for NTRH12B5902DTRF
NTRH12B5902DTRF CAD Models
NTRH12B5902DTRF Part Data Attributes
|
NTRH12B5902DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B5902DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B5902DTRF
This table gives cross-reference parts and alternative options found for NTRH12B5902DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B5902DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206A5902-RG70 | Fixed Resistor, Thin Film, 0.333W, 59000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRH12B5902DTRF vs RTW30E1206A5902-RG70 |
RTX065902BEP2 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12B5902DTRF vs RTX065902BEP2 |
AR06BBDV5902N | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12B5902DTRF vs AR06BBDV5902N |
AR06BBDO5902 | Fixed Resistor, Thin Film, 0.3333W, 59000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B5902DTRF vs AR06BBDO5902 |
AR06BTDO5902 | Fixed Resistor, Thin Film, 0.3333W, 59000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B5902DTRF vs AR06BTDO5902 |
TP0650B5902TCE | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12B5902DTRF vs TP0650B5902TCE |
NTRH13B5902DTRF | Fixed Resistor, Thin Film, 0.333W, 59000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | NTRH12B5902DTRF vs NTRH13B5902DTRF |
AR06ATDO5902N | Fixed Resistor, Thin Film, 0.333W, 59000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12B5902DTRF vs AR06ATDO5902N |
AR06ATDV5902 | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B5902DTRF vs AR06ATDV5902 |
CAR120659KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 59000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRH12B5902DTRF vs CAR120659KOHMS0.05%50PPMHP |