Part Details for NTRH12B52R3CTRF by NIC Components Corp
Overview of NTRH12B52R3CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12B52R3CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12B52R3CTRF
|
Avnet Americas | RES THNFLM 1206 52.3 OHM 1/4W 200V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH12B52R3CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 / $0.0826 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0767 | Buy Now |
Part Details for NTRH12B52R3CTRF
NTRH12B52R3CTRF CAD Models
NTRH12B52R3CTRF Part Data Attributes
|
NTRH12B52R3CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B52R3CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B52R3CTRF
This table gives cross-reference parts and alternative options found for NTRH12B52R3CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B52R3CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD0752R3L | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B52R3CTRF vs RT1206BRD0752R3L |
RT1206BRD1352R3L | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B52R3CTRF vs RT1206BRD1352R3L |
AR06ATCV52R3 | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B52R3CTRF vs AR06ATCV52R3 |
RNCF1206BTE52R3 | Fixed Resistor, Thin Film, 0.33W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12B52R3CTRF vs RNCF1206BTE52R3 |
RN73H2BTTE52R3B25 | Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH12B52R3CTRF vs RN73H2BTTE52R3B25 |
AR06ABCV52R3 | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B52R3CTRF vs AR06ABCV52R3 |
RP73PF2B52R3BTG | Fixed Resistor, Thin Film, 0.33W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B52R3CTRF vs RP73PF2B52R3BTG |
TP0625B523JRCE | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12B52R3CTRF vs TP0625B523JRCE |
AR06ABCV52R3N | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12B52R3CTRF vs AR06ABCV52R3N |
AR06BTCV52R3N | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12B52R3CTRF vs AR06BTCV52R3N |