Part Details for NTRH12B4300DTRF by NIC Components Corp
Overview of NTRH12B4300DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12B4300DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12B4300DTRF
|
Avnet Americas | RES THNFLM 1206 430 OHM 1/4W 200V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH12B4300DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0672 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0624 | Buy Now |
Part Details for NTRH12B4300DTRF
NTRH12B4300DTRF CAD Models
NTRH12B4300DTRF Part Data Attributes
|
NTRH12B4300DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B4300DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B4300DTRF
This table gives cross-reference parts and alternative options found for NTRH12B4300DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B4300DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B430RATD | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B4300DTRF vs RP73G2B430RATD |
RP73PG2B430RBTD | Fixed Resistor, Thin Film, 0.33W, 430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B4300DTRF vs RP73PG2B430RBTD |
WF12Q4300ATLQ | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12B4300DTRF vs WF12Q4300ATLQ |
RP73G2B430RBTN | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | NTRH12B4300DTRF vs RP73G2B430RBTN |
CRT1206-BZ-4300EAS | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12B4300DTRF vs CRT1206-BZ-4300EAS |
AR06ABDV4300 | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B4300DTRF vs AR06ABDV4300 |
AR06BBDV4300N | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12B4300DTRF vs AR06BBDV4300N |
AR06BTDV4300 | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B4300DTRF vs AR06BTDV4300 |
AR06BTDO4300N | Fixed Resistor, Thin Film, 0.333W, 430ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12B4300DTRF vs AR06BTDO4300N |
RP73G2B430RATDF | Fixed Resistor, Thin Film, 0.25W, 430ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B4300DTRF vs RP73G2B430RATDF |