Part Details for NTRH12B1471CTRF by NIC Components Corp
Overview of NTRH12B1471CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12B1471CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12B1471CTRF
|
Avnet Americas | RES THNFLM 1206 1.47K OHM 1/4W 200V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH12B1471CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 / $0.0826 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0767 | Buy Now |
Part Details for NTRH12B1471CTRF
NTRH12B1471CTRF CAD Models
NTRH12B1471CTRF Part Data Attributes
|
NTRH12B1471CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B1471CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12B1471CTRF
This table gives cross-reference parts and alternative options found for NTRH12B1471CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B1471CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061471BDTP | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRH12B1471CTRF vs RTX061471BDTP |
RP73F2B1K47BTD | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12B1471CTRF vs RP73F2B1K47BTD |
RNCF1206ATE1K47 | Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12B1471CTRF vs RNCF1206ATE1K47 |
RT1206BRD131K47L | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12B1471CTRF vs RT1206BRD131K47L |
ARG06BTC1471 | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12B1471CTRF vs ARG06BTC1471 |
AR06ATCV1471N | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRH12B1471CTRF vs AR06ATCV1471N |
SF12R1471AALQ | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12B1471CTRF vs SF12R1471AALQ |
NTRA12HB1471CTRQYF | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRH12B1471CTRF vs NTRA12HB1471CTRQYF |
HPTF1206-UE-1471AT | Fixed Resistor, Thin Film, 0.33W, 1470ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRH12B1471CTRF vs HPTF1206-UE-1471AT |
CAR12061.47KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRH12B1471CTRF vs CAR12061.47KOHMS0.05%25PPMHP |