Part Details for NTRH11A3242CTRF by NIC Components Corp
Overview of NTRH11A3242CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH11A3242CTRF
NTRH11A3242CTRF CAD Models
NTRH11A3242CTRF Part Data Attributes
|
NTRH11A3242CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH11A3242CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRH11A3242CTRF
This table gives cross-reference parts and alternative options found for NTRH11A3242CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH11A3242CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTW25D0805B3242-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs RTW25D0805B3242-RG70 |
AR05BTCV3242 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs AR05BTCV3242 |
AR05ABCV3242 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs AR05ABCV3242 |
HPTF0805-TE-3242BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs HPTF0805-TE-3242BT |
AR05BBCV3242N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11A3242CTRF vs AR05BBCV3242N |
RNCF0805BTE32K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs RNCF0805BTE32K4 |
HPTF0805-TE-3242AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs HPTF0805-TE-3242AT |
AR05ABCV3242N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11A3242CTRF vs AR05ABCV3242N |
NTRH11B3242CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH11A3242CTRF vs NTRH11B3242CTRF |
RNCH0805BKE32K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH11A3242CTRF vs RNCH0805BKE32K4 |