Part Details for NTRH10F6192DTRF by NIC Components Corp
Results Overview of NTRH10F6192DTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH10F6192DTRF Information
NTRH10F6192DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH10F6192DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10F6192DTRF
|
Avnet Americas | RES THNFLM 0805 61.9K OHM 1/8W 150V 1% 50PPM SMD - Tape and Reel (Alt: NTRH10F6192DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0069 | Buy Now |
Part Details for NTRH10F6192DTRF
NTRH10F6192DTRF CAD Models
NTRH10F6192DTRF Part Data Attributes
|
NTRH10F6192DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10F6192DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10F6192DTRF
This table gives cross-reference parts and alternative options found for NTRH10F6192DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10F6192DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0550F6192T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10F6192DTRF vs TP0550F6192T5E |
AR05FBDW6192 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTRH10F6192DTRF vs AR05FBDW6192 |
CAR080561.9KOHMS1%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10F6192DTRF vs CAR080561.9KOHMS1%50PPMHP |
NTRA10HF6192DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTRH10F6192DTRF vs NTRA10HF6192DTR1KQYF |
RP73G2A61K9FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTRH10F6192DTRF vs RP73G2A61K9FTD |
TP0550F6192T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10F6192DTRF vs TP0550F6192T4E |
RP73G2A61K9FTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTRH10F6192DTRF vs RP73G2A61K9FTG |
TP0550F6192TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10F6192DTRF vs TP0550F6192TCE |
NTRA10HF6192DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTRH10F6192DTRF vs NTRA10HF6192DTRQYF |