Part Details for NTRH10D4870CTRF by NIC Components Corp
Results Overview of NTRH10D4870CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH10D4870CTRF Information
NTRH10D4870CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH10D4870CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10D4870CTRF
|
Avnet Americas | RES THNFLM 0805 487 OHM 1/8W 150V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH10D4870CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0124 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0117 / $0.0127 | Buy Now |
Part Details for NTRH10D4870CTRF
NTRH10D4870CTRF CAD Models
NTRH10D4870CTRF Part Data Attributes
|
NTRH10D4870CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10D4870CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10D4870CTRF
This table gives cross-reference parts and alternative options found for NTRH10D4870CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D4870CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05DTCW4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10D4870CTRF vs AR05DTCW4870 |
AR05DTCW4870N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10D4870CTRF vs AR05DTCW4870N |
RP73F2A487RDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH10D4870CTRF vs RP73F2A487RDTD |
AR05DBCW4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10D4870CTRF vs AR05DBCW4870 |
CAR0805487OHMS0.5%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10D4870CTRF vs CAR0805487OHMS0.5%25PPMHP |
CRT0805-DY-4870EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10D4870CTRF vs CRT0805-DY-4870EAS |
NTRA10HD4870CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10D4870CTRF vs NTRA10HD4870CTR1KQYF |
AR05DPC3W4870 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10D4870CTRF vs AR05DPC3W4870 |
CRT0805-DY-4870ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRH10D4870CTRF vs CRT0805-DY-4870ELF |
RP73F2A487RDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH10D4870CTRF vs RP73F2A487RDTG |