Part Details for NTRH10D3090DTRF by NIC Components Corp
Overview of NTRH10D3090DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10D3090DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10D3090DTRF
|
Avnet Americas | RES THNFLM 0805 309 OHM 1/8W 150V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH10D3090DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0117 | Buy Now |
Part Details for NTRH10D3090DTRF
NTRH10D3090DTRF CAD Models
NTRH10D3090DTRF Part Data Attributes
|
NTRH10D3090DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10D3090DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10D3090DTRF
This table gives cross-reference parts and alternative options found for NTRH10D3090DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D3090DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05DTRC2W3090N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10D3090DTRF vs AR05DTRC2W3090N |
TP0550D3090T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10D3090DTRF vs TP0550D3090T5E |
AR05DTRC2W3090 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10D3090DTRF vs AR05DTRC2W3090 |
AR05DTDW3090 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTRH10D3090DTRF vs AR05DTDW3090 |
RP73G2A309RDTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTRH10D3090DTRF vs RP73G2A309RDTD |
AR05DBDW3090N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10D3090DTRF vs AR05DBDW3090N |
CAR0805309OHMS0.5%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10D3090DTRF vs CAR0805309OHMS0.5%50PPMHP |
CRT0805-DZ-3090ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRH10D3090DTRF vs CRT0805-DZ-3090ELF |
AR05DPC2W3090 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTRH10D3090DTRF vs AR05DPC2W3090 |
RP73G2A309RDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 309ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTRH10D3090DTRF vs RP73G2A309RDTDG |