Part Details for NTRH10C7502DTRF by NIC Components Corp
Overview of NTRH10C7502DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10C7502DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C7502DTRF
|
Avnet Americas | RES THNFLM 0805 75.0K OHM 1/8W 150V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH10C7502DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0390 | Buy Now |
Part Details for NTRH10C7502DTRF
NTRH10C7502DTRF CAD Models
NTRH10C7502DTRF Part Data Attributes
|
NTRH10C7502DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C7502DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C7502DTRF
This table gives cross-reference parts and alternative options found for NTRH10C7502DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C7502DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-CZ-7502ELF | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10C7502DTRF vs CRT0805-CZ-7502ELF |
AR05CTDW7502N | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10C7502DTRF vs AR05CTDW7502N |
RTW12E0805C7502-RG70 | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10C7502DTRF vs RTW12E0805C7502-RG70 |
CRT0805-CZ-7502EAS | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10C7502DTRF vs CRT0805-CZ-7502EAS |
TP0550C7502R4E | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C7502DTRF vs TP0550C7502R4E |
TP0550C7502T5E | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C7502DTRF vs TP0550C7502T5E |
AR05CTDW7502 | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10C7502DTRF vs AR05CTDW7502 |
AR05CBDW7502 | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10C7502DTRF vs AR05CBDW7502 |
NTRA10HC7502DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10C7502DTRF vs NTRA10HC7502DTR1KQYF |
TP0550C7502RCE | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C7502DTRF vs TP0550C7502RCE |