There are no models available for this part yet.
Overview of NTRH10C4R99CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH10C4R99CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH10C4R99CTRF
|
Avnet Americas | RES THNFLM 0805 4.99 OHM 1/8W 150V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH10C4R99CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
CAD Models for NTRH10C4R99CTRF by NIC Components Corp
Part Data Attributes for NTRH10C4R99CTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.99 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTRH10C4R99CTRF
This table gives cross-reference parts and alternative options found for NTRH10C4R99CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C4R99CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CPC3W4R99N | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C4R99CTRF vs AR05CPC3W4R99N |
AR05CTRC3W4R99N | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C4R99CTRF vs AR05CTRC3W4R99N |
AR05CBCW4R99N | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRH10C4R99CTRF vs AR05CBCW4R99N |
CAR08054.99OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTRH10C4R99CTRF vs CAR08054.99OHMS0.25%25PPMHP |
AR05CBCW4R99 | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10C4R99CTRF vs AR05CBCW4R99 |
AR05CTRC3W4R99 | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C4R99CTRF vs AR05CTRC3W4R99 |
TP0525C499KR5E | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C4R99CTRF vs TP0525C499KR5E |
RNCF0805CKE4R99 | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRH10C4R99CTRF vs RNCF0805CKE4R99 |
AR05CTCW4R99 | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10C4R99CTRF vs AR05CTCW4R99 |
TP0525C499KR4E | Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C4R99CTRF vs TP0525C499KR4E |