Part Details for NTRH10C3483CTRF by NIC Components Corp
Overview of NTRH10C3483CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10C3483CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C3483CTRF
|
Avnet Americas | RES THNFLM 0805 348K OHM 1/8W 150V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH10C3483CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
Part Details for NTRH10C3483CTRF
NTRH10C3483CTRF CAD Models
NTRH10C3483CTRF Part Data Attributes
|
NTRH10C3483CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C3483CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C3483CTRF
This table gives cross-reference parts and alternative options found for NTRH10C3483CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C3483CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0805-CY-3483ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRH10C3483CTRF vs CRT0805-CY-3483ELF |
NTRA10HC3483CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10C3483CTRF vs NTRA10HC3483CTR1KQYF |
AR05CTCW3483 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10C3483CTRF vs AR05CTCW3483 |
TP0525C3483TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C3483CTRF vs TP0525C3483TCE |
TP0525C3483T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C3483CTRF vs TP0525C3483T5E |
TP0525C3483RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C3483CTRF vs TP0525C3483RCE |
RTW12D0805C3483-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10C3483CTRF vs RTW12D0805C3483-RG70 |
TP0525C3483T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C3483CTRF vs TP0525C3483T4E |
AR05CPC3W3483 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C3483CTRF vs AR05CPC3W3483 |
TP0525C3483R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 348000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C3483CTRF vs TP0525C3483R5E |