Part Details for NTRH10C2552CTRF by NIC Components Corp
Results Overview of NTRH10C2552CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH10C2552CTRF Information
NTRH10C2552CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH10C2552CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C2552CTRF
|
Avnet Americas | RES THNFLM 0805 25.5K OHM 1/8W 150V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH10C2552CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0455 | Buy Now |
Part Details for NTRH10C2552CTRF
NTRH10C2552CTRF CAD Models
NTRH10C2552CTRF Part Data Attributes
|
NTRH10C2552CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C2552CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C2552CTRF
This table gives cross-reference parts and alternative options found for NTRH10C2552CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C2552CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0525C2552R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C2552CTRF vs TP0525C2552R5E |
CAR080525.5KOHMS0.25%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C2552CTRF vs CAR080525.5KOHMS0.25%25PPMHP |
TP0525C2552TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C2552CTRF vs TP0525C2552TCE |
CRT0805-CY-2552ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRH10C2552CTRF vs CRT0805-CY-2552ELF |
NTRA10HC2552CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10C2552CTRF vs NTRA10HC2552CTRQYF |
AR05CPC3W2552 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C2552CTRF vs AR05CPC3W2552 |