Part Details for NTRH10C1782CTRF by NIC Components Corp
Overview of NTRH10C1782CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10C1782CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C1782CTRF
|
Avnet Americas | RES THNFLM 0805 17.8K OHM 1/8W 150V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH10C1782CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
Part Details for NTRH10C1782CTRF
NTRH10C1782CTRF CAD Models
NTRH10C1782CTRF Part Data Attributes
|
NTRH10C1782CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C1782CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C1782CTRF
This table gives cross-reference parts and alternative options found for NTRH10C1782CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C1782CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05CTRC3W1782N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C1782CTRF vs AR05CTRC3W1782N |
TP0525C1782R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C1782CTRF vs TP0525C1782R4E |
NTRA10HC1782CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10C1782CTRF vs NTRA10HC1782CTRQYF |
TP0525C1782RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C1782CTRF vs TP0525C1782RCE |
CRT0805-CY-1782ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRH10C1782CTRF vs CRT0805-CY-1782ELF |
TP0525C1782TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C1782CTRF vs TP0525C1782TCE |
TP0525C1782R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C1782CTRF vs TP0525C1782R5E |
CRT0805-CY-1782EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10C1782CTRF vs CRT0805-CY-1782EAS |
CAR080517.8KOHMS0.25%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 17800ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10C1782CTRF vs CAR080517.8KOHMS0.25%25PPMHP |