There are no models available for this part yet.
Overview of NTRH10C1653CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH10C1653CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH10C1653CTRF
|
Avnet Americas | RES THNFLM 0805 165K OHM 1/8W 150V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH10C1653CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0429 | Buy Now |
CAD Models for NTRH10C1653CTRF by NIC Components Corp
Part Data Attributes for NTRH10C1653CTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
165000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTRH10C1653CTRF
This table gives cross-reference parts and alternative options found for NTRH10C1653CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C1653CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTCW1653N | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRH10C1653CTRF vs AR05CTCW1653N |
TP0525C1653TCE | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1653CTRF vs TP0525C1653TCE |
AR05CTRC3W1653N | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C1653CTRF vs AR05CTRC3W1653N |
TP0525C1653R5E | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1653CTRF vs TP0525C1653R5E |
AR05CBCW1653N | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRH10C1653CTRF vs AR05CBCW1653N |
AR05CTCW1653 | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10C1653CTRF vs AR05CTCW1653 |
TP0525C1653T4E | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1653CTRF vs TP0525C1653T4E |
AR05CPC3W1653N | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C1653CTRF vs AR05CPC3W1653N |
TP0525C1653RCE | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1653CTRF vs TP0525C1653RCE |
CRT0805-CY-1653ELF | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH10C1653CTRF vs CRT0805-CY-1653ELF |